15-04-5484
2.54mm SL Interim Clip, 48 Circuits, Polarized
Enhance your PCB connectivity with our Interim Clip component, designed for seamless integration in electronic assemblies. Constructed with durable black polyester, it ensures reliable performance in a variety of applications. With 48 contacts arranged in two rows, this SL connector is perfect for accommodating complex connections. Each contact is polarized for secure mating, and the clip is UL and CSA certified for quality assurance. Its lock-to-mating feature adds an extra layer of stability, while RoHS compliance guarantees environmentally friendly manufacturing. Upgrade your PCB connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5484 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 48 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 48 |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045484;70013-1048 |
SKU: | MOL15-04-5484 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |