15-04-5224

2.54mm SL Interim Clip, 22 Circuits, Polarized

Enhance connectivity in your electronic assemblies with our high-performance 70013 series Interim Clip. Designed for seamless integration, this black SL connector features 22 contacts arranged in two rows, ensuring efficient data transmission. Crafted from durable polyester, it meets stringent material flammability standards for added safety. Each connector is loaded with 22 contacts and is polarized to mate with ease. With CSA and UL agency certifications, as well as RoHS compliance, you can trust in its quality and reliability. The locking feature ensures a secure connection, making it ideal for various applications in PCB assemblies. Upgrade your setup with this essential component and experience seamless operation. Packaged in convenient bags for easy storage and handling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-04-5224
Color: Black
Series: 70013 - SL
Connector Type: SL
Number of Contacts: 22
Number of Rows: 2
Material: Polyester
Component Type: Interim Clip
Packaging: Bag
Number of Contacts Loaded: 22
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0015045224;70013-1022
SKU: MOL15-04-5224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: