15-04-5504
2.54mm SL Interim Clip, 50 Circuits, Polarized
Upgrade your PCB assembly with our durable and efficient black SL Connector from the 70013 series. Featuring 50 contacts arranged in 2 rows, this connector is essential for seamless electronic connectivity. Crafted from high-quality polyester, it ensures reliable performance. The included Interim Clip guarantees secure attachment, while meeting strict material flammability standards for safety. Each connector is loaded with 50 contacts and is polarized to mate, providing hassle-free installation. With industry certifications including CSA and UL, you can trust in its quality. The lock-to-mating part feature further enhances stability, making it ideal for various applications. Rest assured, this RoHS-compliant connector is a must-have in the realm of PCB connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5504 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 50 |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045504;70013-1050 |
SKU: | MOL15-04-5504 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |