15-04-5401
2.54mm SL Interim Clip, 40 Circuits
Elevate your PCB assembly with our Black SL Series 70013 Interim Clip, designed for seamless connectivity in your electronic devices. This two-row component features 40 contacts, crafted from durable polyester for long-lasting performance. Fully compliant with industry standards, including RoHS, CSA, and UL certifications, it guarantees both quality and safety. Each clip is conveniently packaged in a bag for easy storage and handling. With a secure lock to the mating part, installation is hassle-free. Upgrade your PCB connectors with this essential component, perfect for a range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5401 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 40 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045401;70013-0040 |
SKU: | MOL15-04-5401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |