15-04-5144
2.54mm SL Interim Clip, 14 Circuits, Polarized
Enhance PCB connectivity with our versatile black Interim Clip, part of the 70013 - SL series. Crafted from durable polyester, this component features 14 contacts in a 2-row configuration, ensuring secure and efficient connections. With UL and CSA agency certifications, it meets stringent quality standards, while its RoHS compliance underscores our commitment to sustainability. The polarized design and locking mechanism guarantee precise mating, while convenient packaging in a bag simplifies handling. Ideal for use in a variety of electronic applications, this Interim Clip is a reliable solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5144 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045144;70013-1014 |
SKU: | MOL15-04-5144 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |