15-04-5324
2.54mm SL Interim Clip, 32 Circuits, Polarized
Enhance PCB connectivity with our 70013 series Interim Clip, featuring a sleek black design for a professional touch. This SL connector boasts 32 contacts spread across 2 rows, ensuring efficient data transmission. Crafted from durable polyester, it guarantees long-lasting performance. The included polarized feature facilitates easy mating, while its compliance with RoHS standards underscores our commitment to sustainability. Each component is meticulously tested and certified by leading agencies, including CSA and UL, for quality assurance. Packaged in a convenient bag, it's ready for seamless integration into your electronics assembly process. Trust in our PCB Pin Header to deliver reliable connectivity solutions for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5324 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 32 |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045324;70013-1032 |
SKU: | MOL15-04-5324 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |