15-04-5321

2.54mm SL Interim Clip, 32 Circuits

Enhance your PCB assembly with this sleek and reliable Interim Clip in timeless black. Designed for optimal performance, this component features 32 contacts in a double-row layout, ensuring seamless connectivity. Crafted from durable polyester and compliant with RoHS standards, it guarantees both durability and environmental responsibility. With LR19980 and E29179 certifications, it meets stringent quality requirements. The component is conveniently packaged in a bag for easy handling. Whether for commercial or industrial use, this Interim Clip is the perfect choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-04-5321
Color: Black
Series: 70013 - SL
Connector Type: SL
Number of Contacts: 32
Number of Rows: 2
Material: Polyester
Component Type: Interim Clip
Packaging: Bag
Number of Contacts Loaded: 32
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0015045321;70013-0032
SKU: MOL15-04-5321

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. Download