15-04-5244

2.54mm SL Interim Clip, 24 Circuits, Polarized

Enhance your PCB connections with this sleek and efficient black Interim Clip, a crucial component from our 70013 - SL series. Crafted from durable polyester, it features 24 gold-plated contacts in a 2-row configuration, ensuring optimal performance. Each contact is meticulously polarized for seamless mating, while the clip itself is designed for secure locking. With CSA and UL certifications, as well as RoHS compliance, you can trust in its quality and safety. Packaged in a convenient bag, it's ready to streamline your assembly process. Upgrade your connectivity solutions with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-04-5244
Color: Black
Series: 70013 - SL
Connector Type: SL
Number of Contacts: 24
Number of Rows: 2
Material: Polyester
Component Type: Interim Clip
Packaging: Bag
Number of Contacts Loaded: 24
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0015045244;70013-1024
SKU: MOL15-04-5244

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: