15-04-5501
2.54mm SL Interim Clip, 50 Circuits
Easily connect and secure components with this black SL connector, part of the 70013 series. Featuring 50 contacts in a double-row configuration, it is made of durable polyester with an interim clip for added stability. Certified for compliance with CSA (LR19980) and UL (E29179) standards, it ensures safe and reliable performance. Designed for PCB applications, this connector is RoHS compliant and comes packaged in a convenient bag for easy storage. Perfect for use in a variety of electronic setups, it's a versatile and essential component for any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5501 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 50 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045501;70013-0050 |
SKU: | MOL15-04-5501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |