15-04-5424
2.54mm SL Interim Clip, 42 Circuits, Polarized
Enhance connectivity in your PCB projects with our black Interim Clip. Constructed with durable polyester material, this component features 42 contacts arranged in two rows for efficient signal transmission. With SL connector type and polarized mating capability, it ensures secure and reliable connections. Compliant with RoHS standards, it guarantees environmental responsibility. Packaged in a convenient bag, it is easy to store and use. Perfect for various applications, this connector is essential for any electronic project requiring precise and stable connections. Elevate your assembly process with this essential PC board component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5424 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 42 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 42 |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045424;70013-1042 |
SKU: | MOL15-04-5424 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |