15-04-5284

2.54mm SL Interim Clip, 28 Circuits, Polarized

Enhance your PCB connectivity with our Black Interim Clip, a crucial component in our 70013 - SL series. Designed for seamless integration, this clip features a durable polyester construction that ensures long-lasting performance. With 28 contacts arranged in two rows, it offers optimal functionality for your electronic applications. Certified for compliance with industry standards, including CSA and UL, rest assured of its quality and safety. The clip is polarized for easy mating, with a locking mechanism for secure attachment. Packaged in a convenient bag, it is ready for immediate use. Elevate your PCB assembly process with this essential connector component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-04-5284
Color: Black
Series: 70013 - SL
Connector Type: SL
Number of Contacts: 28
Number of Rows: 2
Material: Polyester
Component Type: Interim Clip
Packaging: Bag
Number of Contacts Loaded: 28
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0015045284;70013-1028
SKU: MOL15-04-5284

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: