15-04-5404
2.54mm SL Interim Clip, 40 Circuits, Polarized
Enhance connectivity in your PCB projects with this versatile black SL connector from our 70013 series. Designed for efficiency, it features 40 contacts in a dual-row configuration, ensuring seamless integration into your circuitry. Crafted from high-quality polyester, it offers both durability and reliability. The included Interim Clip provides added convenience during installation, while its polarized design guarantees a secure mating process. Certified for compliance with RoHS standards, this connector is not only efficient but also environmentally friendly. Perfect for various applications, it's a must-have component for any electronics enthusiast or professional.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5404 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 40 |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045404;70013-1040 |
SKU: | MOL15-04-5404 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |