15-04-5241

2.54mm SL Interim Clip, 24 Circuits

Elevate your connectivity with our Black SL series Interim Clip, designed for seamless integration in various electronic setups. This essential component, with 24 contacts spread across 2 rows, ensures reliable performance and secure connections. Crafted from high-quality polyester, it meets stringent material flammability standards for added safety. Each clip is meticulously packaged in a bag for convenience, with all contacts loaded and ready for use. Certified by both CSA and UL agencies, it guarantees compliance with industry standards. The innovative design allows for easy locking to mating parts, offering enhanced stability. Rest assured, this RoHS-compliant clip is not only efficient but also environmentally friendly. Explore our range of Products, Connectors, PCB Connectors, PC Board Pin & Receptacle Connectors, and PCB Pin Headers to complete your setup seamlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-04-5241
Color: Black
Series: 70013 - SL
Connector Type: SL
Number of Contacts: 24
Number of Rows: 2
Material: Polyester
Component Type: Interim Clip
Packaging: Bag
Number of Contacts Loaded: 24
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0015045241;70013-0024
SKU: MOL15-04-5241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2020 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Download