15-04-5264

2.54mm SL Interim Clip, 26 Circuits, Polarized

Enhance connectivity with this 26-contact black SL connector, meticulously crafted for seamless integration in electronic devices. Constructed from durable polyester, its two rows of pins ensure reliable performance. Featuring an interim clip for added security, it complies with stringent material flammability standards for peace of mind. Each contact is polarized for easy mating, with UL and CSA agency certifications guaranteeing quality. Packaged in a convenient bag, it's a must-have component for PCB assemblies. Trust in its lock-to-mating part mechanism and RoHS compliance for sustainable, efficient operation in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-04-5264
Color: Black
Series: 70013 - SL
Connector Type: SL
Number of Contacts: 26
Number of Rows: 2
Material: Polyester
Component Type: Interim Clip
Packaging: Bag
Number of Contacts Loaded: 26
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0015045264;70013-1026
SKU: MOL15-04-5264

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: