15-04-5341

2.54mm SL Interim Clip, 34 Circuits

Enhance connectivity on your PCB with this sleek and durable black Interim Clip. Featuring 34 gold-plated contacts in a double-row configuration, it ensures reliable performance in any application. Made of high-quality polyester, it meets stringent material flammability standards for added safety. The clip is designed for secure mating, with UL and CSA certifications guaranteeing its quality and compliance. Packaged in a convenient bag, it's ideal for quick and easy installation. Upgrade your setup with this essential component, perfect for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-04-5341
Color: Black
Series: 70013 - SL
Connector Type: SL
Number of Contacts: 34
Number of Rows: 2
Material: Polyester
Component Type: Interim Clip
Packaging: Bag
Number of Contacts Loaded: 34
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0015045341;70013-0034
SKU: MOL15-04-5341

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: