15-47-4257

SL Single Row, Female, Version G Receptacle, 25 Circuits

Easily connect and disconnect with our SL Single Row, Female, Version G Receptacle. Featuring 25 circuits, this black connector is designed for FFC/FPC wire type applications. With a pitch of 2.54 mm, it offers reliable performance at 1 A, 2 A and 250 V. The phosphor bronze contact material, gold plating, and high operating temperature range of -40 to 105 °C ensure durability and stability. RoHS compliant and stackable, it's a versatile component for various electronic setups. Whether for PCBs with 1.6 mm or 2.4 mm thickness, its vertical orientation and 3.3 mm tail length make it easy to integrate. Trust in its 50 mating cycles and secure termination for efficient connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4257
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 25
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474257;70430-0514
SKU: MOL15-47-4257

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: