15-47-4176
SL Single Row, Female, Version D Receptacle, 17 Circuits
Easily connect and secure your circuits with our SL Single Row Female Version D Receptacle. This black, 17-circuit connector features a durable polyester alloy construction and gold-plated contact mating areas for reliable performance. With a 2.54mm pitch and vertical orientation, it's perfect for FFC/FPC cable applications. Rated for 250V and 1A/2A amperage, it meets stringent quality standards for peace of mind. Whether for wire-to-wire or wire-to-board setups, this stackable connector ensures efficient connectivity in a variety of electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4176 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474176 |
SKU: | MOL15-47-4176 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |