15-47-4111
SL Single Row, Female, Version C Receptacle, 11 Circuits
Easily connect your electronic components with our SL Single Row Female Receptacle, designed for 11 circuits. This connector, part of the 70430 series, features a black polyester alloy construction with phosphor bronze contact material, ensuring durability and reliable performance. With a pitch of 2.54mm, it offers convenient vertical orientation on your PCB. Gold plating in the contact mating area guarantees efficient conductivity, while stackable design allows for easy expansion. Suitable for FFC/FPC cable types, this connector supports voltages up to 250V and amperages of 1A or 2A. RoHS compliant and ideal for wire-to-wire or wire-to-board connections, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4111 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474111;70430-0220 |
SKU: | MOL15-47-4111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |