15266-0089
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile jumper boasts a low amperage rating of 0.5 A, making it ideal for delicate electronic components. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The slim .5 mm pitch and 0.229m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to sustainability. Elevate your wire management setup with this essential component, part of our premium range of FFC and FPC cables.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0089 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660089 |
SKU: | MOL15266-0089 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |