15266-0219
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-quality ribbon cable designed for efficient wire management in electronic assemblies. With a compact pitch of .5mm, this jumper offers precise connectivity in tight spaces. Its durable construction ensures reliable performance, with a maximum operating temperature of 105°C and a wide range of -40°C, making it suitable for various environments. With a low amperage of .5A and a voltage rating, it's ideal for data transmission and power applications. This RoHS-compliant cable is a versatile solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0219 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660219 |
SKU: | MOL15266-0219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |