15266-0256
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, an essential component for seamless data transmission. Designed for optimal performance, this jumper boasts a high amperage capacity of .5 A and is compatible with a wide range of devices. With a durable construction and a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality in diverse environments. The .5mm pitch and 0.102m overall length make it versatile for various applications, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this premium FFC jumper and experience enhanced connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0256 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660256 |
SKU: | MOL15266-0256 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |