15266-1035
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your cable connections with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a low amperage of .5 A and a wide temperature range from -40°C to 105°C, ensuring reliable operation in diverse environments. With a pitch of .5mm and an overall length of 0.076m, it offers flexibility and convenience in your wire management setup. RoHS compliant and crafted with quality materials, it guarantees both performance and sustainability. Perfect for a variety of applications, this jumper is a must-have in any professional toolkit. Upgrade your connections today with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-1035 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152661035 |
SKU: | MOL15266-1035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |