15266-0295

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in tight spaces with the Premo-Flex FFC Jumper. Designed for efficiency and flexibility, this FFC jumper features a slender overall length of 0.051m and a pitch of 0.5mm. With a low amperage requirement of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in various environments. Engineered for seamless integration, it is a versatile solution for wire management in electronic assemblies. Rest assured of its quality as it complies with RoHS standards, making it a sustainable choice for your applications. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0295
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660295
SKU: MOL15266-0295

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: