15266-0297
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in compact devices with our Premo-Flex FFC Jumper. Designed for precision and efficiency, this jumper boasts a low amperage of .5 A, making it ideal for delicate operations. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The .5 mm pitch allows for seamless integration, while its 0.076m length offers flexibility in routing. RoHS compliant and crafted with quality materials, it guarantees both safety and durability. Perfect for applications in wire management, cable assemblies, and more, this jumper is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0297 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660297 |
SKU: | MOL15266-0297 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |