15266-0446

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. With a low amperage rating of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable functionality even in challenging environments. Measuring 0.305m in length and featuring a pitch of 0.5mm, it offers flexibility in installation. RoHS compliant and crafted with quality materials, this jumper guarantees both durability and compliance with environmental standards. Elevate your wire management setup with this essential component, ideal for use in various electronic and electrical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0446
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660446
SKU: MOL15266-0446

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: