15266-0063

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and versatile solution for your cable and ribbon management needs. This high-quality jumper boasts a .5 A amperage and can operate in temperatures ranging from -40°C to 105°C, ensuring durability in various environments. With a pitch of .5mm and an overall length of 0.178m, it offers flexibility in application. Trust in its RoHS compliance for environmentally responsible usage. Perfect for wire management in a wide range of settings, this FFC jumper is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0063
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660063
SKU: MOL15266-0063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: