15266-0279
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various applications. With a slender overall length of 0.127m and a pitch of 0.5mm, this jumper offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in challenging environments. Featuring a low amperage of 0.5A and compliance with RoHS standards, it prioritizes safety and environmental responsibility. Elevate your wire management setup with this essential tool, perfect for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0279 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660279 |
SKU: | MOL15266-0279 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |