15266-0851
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. Featuring a slender overall length of 0.254m and a slim .5 mm pitch, this jumper offers precise and efficient connections in tight spaces. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, it guarantees reliable performance in varied environments. Compliant with RoHS standards, it upholds environmental responsibility while providing essential functionality. Elevate your wire management setup with this essential component, perfect for a range of applications in electronics and beyond.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0851 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660851 |
SKU: | MOL15266-0851 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |