15266-0223

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your cable management system with the Premo-Flex FFC Jumper. This high-quality jumper is designed for optimal performance, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, ensuring reliable functionality in a wide range of environments. With a pitch of 0.5mm and a current rating of 0.5A, it offers efficient power transmission. The overall length of 0.254m provides flexibility in installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this FFC jumper is a versatile and durable solution for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0223
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660223
SKU: MOL15266-0223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: