15266-0383
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in your electronic applications with the Premo-Flex FFC Jumper. This essential component boasts a maximum operating temperature of 105°C and can withstand temperatures as low as -40°C, ensuring reliable performance in a variety of environmental conditions. With a low amperage of 0.5A and a pitch of 0.5mm, it offers precise power delivery for your devices. Measuring at a convenient overall length of 0.051m, it's perfect for compact setups. Rest assured, this jumper is compliant with RoHS regulations, making it a sustainable choice for your wire management needs. Explore the possibilities of seamless data transmission with this high-quality FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0383 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660383 |
SKU: | MOL15266-0383 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |