15266-0060

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a vital component in any electronic setup. Designed for seamless transmission, this jumper boasts a slim .5mm pitch, ensuring precise and efficient data transfer. With a durable construction that can withstand temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. Its .127m overall length offers flexibility in installation, while its low .5A amperage and compliance with RoHS standards make it a sustainable choice. Trust in the quality and versatility of this FFC jumper to streamline your wire management and enhance your system's functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0060
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660060
SKU: MOL15266-0060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: