15266-0189
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. This high-quality jumper features a .5mm pitch and a durable construction, ensuring reliable performance. With a low amperage of .5A, it offers efficient power transfer while maintaining excellent safety standards. Operating flawlessly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Its 0.102m length provides flexibility for installation, making it a versatile solution for your connectivity needs. Rest assured, it complies with RoHS regulations, underscoring our commitment to sustainability. Upgrade your wire management setup with this essential component, part of our comprehensive range of cable and assembly products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0189 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660189 |
SKU: | MOL15266-0189 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |