15266-0209

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. This high-quality cable, part of our 15266 series, boasts a .5mm pitch and is designed for optimal performance in a range of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability even in extreme conditions. The .076m overall length offers flexibility in installation, while the .5A amperage and voltage make it suitable for various power requirements. Rest assured, this FFC jumper is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for use in electronics, telecommunications, and more, it's a must-have for efficient connectivity. Explore our full range of wire management solutions for all your cable and assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0209
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660209
SKU: MOL15266-0209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: