15266-0237
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper. Designed for seamless integration, this flexible flat cable (FFC) boasts a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a compact overall length of 0.152m and a pitch of 0.5mm, it offers optimal space-saving solutions for various applications. RoHS compliant and crafted to the highest quality standards, this jumper guarantees efficiency and longevity in wire management systems. Explore the possibilities with this essential component in the realm of cable, ribbon, and FFC technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0237 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660237 |
SKU: | MOL15266-0237 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |