15266-0327

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and versatile solution for your wiring needs. This jumper boasts a low amperage of .5 A, making it suitable for a variety of applications. With a wide operating temperature range from -40°C to 105°C, it can withstand harsh environmental conditions. The flexible design and .5 mm pitch allow for easy installation in tight spaces. RoHS compliant, you can trust in the quality and sustainability of this product. Perfect for wire management, this jumper is a must-have in any toolkit for professionals in the field.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0327
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660327
SKU: MOL15266-0327

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: