15266-0441

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of .5 A, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in both extreme cold and hot conditions. The .5mm pitch and 0.229m overall length allow for versatile installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire management in any setup, this FFC jumper guarantees seamless and efficient connections. Trust in its quality for all your cable and ribbon needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0441
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660441
SKU: MOL15266-0441

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: