15266-0420
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 38 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile and reliable solution for seamless data transmission. Designed for efficiency, this jumper boasts a slender overall length of 0.229m and a pitch of .5mm, perfect for tight spaces. With a low amperage of .5A and a wide voltage range, it offers dependable performance while operating at temperatures ranging from -40°C to 105°C. Crafted for durability and convenience, it complies with RoHS standards and is a must-have in any wire management setup. Whether you're enhancing your home entertainment system or streamlining industrial applications, our FFC Jumper is the perfect choice for efficient and secure connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0420 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660420 |
SKU: | MOL15266-0420 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |