15266-0277
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the innovative Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a slender overall length of 0.102m and a precise pitch of .5mm, ensuring a secure and efficient connection. With a low amperage rating of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliability in diverse environments. Engineered for versatility, it complies with RoHS standards, making it a sustainable choice. Elevate your wire management with this essential component, perfect for a range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0277 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660277 |
SKU: | MOL15266-0277 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |