15266-0171
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper. Designed for seamless data transfer, this high-performance cable boasts a 0.5mm pitch and a maximum operating temperature of 105°C, ensuring reliability in a wide range of environments. With a flexible yet durable construction, it can withstand temperatures as low as -40°C, making it ideal for both indoor and outdoor applications. RoHS compliant and meticulously engineered, this jumper guarantees optimal performance while minimizing environmental impact. Upgrade your wire management setup with this essential component, perfect for various electronic devices and systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0171 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660171 |
SKU: | MOL15266-0171 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |