15266-0153
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for optimal performance, this flexible flat cable features a pitch of .5mm and a maximum amperage of .5A, ensuring efficient power delivery. With a wide operating temperature range from -40°C to 105°C, it is suitable for various environments. Constructed with high-quality materials, it guarantees durability and longevity. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire management and cable assemblies, it is an essential component for any electronic setup. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0153 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660153 |
SKU: | MOL15266-0153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |