15266-0135
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance the connectivity of your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring durability and reliability in various environments. With a precise pitch of .5 mm and an overall length of 0.254m, it offers seamless integration into your system. Rest assured, this jumper complies with RoHS standards, meeting environmental regulations. Perfect for wire management in any setting, it's a versatile solution for your cable and assembly needs. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0135 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660135 |
SKU: | MOL15266-0135 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2020 | 508467 - Packaging Change. Undergoing packaging specification changes that may include a new delivery unit, packaging size, changes to the label or packaging material. no changes will be made to the product as a result of this change. | Download |