15266-0341

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. This jumper boasts a minimal operating temperature of -40°C and a maximum operating temperature of 105°C, ensuring reliable performance in a wide range of environments. With a low amperage of .5 A and a pitch of .5 mm, it's perfect for delicate applications where precision is key. Measuring 0.076m in overall length, this FFC jumper offers flexibility in your setup. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your wire management with this essential component, part of our extensive range of products for cable and ribbon assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0341
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660341
SKU: MOL15266-0341

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: