15266-0317
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in tight spaces. With a slender overall length of 0.051m and a pitch of just 0.5mm, this jumper offers precision and flexibility for intricate wiring setups. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. RoHS compliant and crafted with quality materials, it guarantees both efficiency and eco-friendliness. Upgrade your wire management with this essential component, perfect for a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0317 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660317 |
SKU: | MOL15266-0317 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |