15266-0057
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a .5 A amperage and is RoHS compliant, ensuring both performance and environmental responsibility. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees reliable functionality in various conditions. Its 0.102m overall length and .5mm pitch make it versatile for a range of applications. Elevate your wire management with this essential component, part of our comprehensive selection of FFC, FPC cables, and jumpers.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0057 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660057 |
SKU: | MOL15266-0057 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2014 | GCM 10636399 - Change Construction Or Material. This letter is to inform you about some changes in the Premo-Flex Series assemblies. We are implementing a continuous insulation between the conductors and backer. The assemblies will be manufactured with the same materials and same end thickness of 0.30mm, but different construction and be different in appearance. These changes have been qualified by Molex. | Download |