15266-0061
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile ribbon cable for seamless wire management. With a slender overall length of 0.152m and a precise pitch of 0.5mm, this jumper offers optimal connectivity in tight spaces. Operating effortlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in extreme conditions. Featuring a low amperage of 0.5A and compliant with RoHS standards, this cable is not only efficient but also environmentally friendly. Ideal for various applications, it is a must-have component in any wire, cable, or assembly setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0061 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660061 |
SKU: | MOL15266-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |