15266-0145
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a .5 A amperage and is RoHS compliant for environmentally conscious operations. With a wide operating temperature range from -40 °C to 105 °C, it's perfect for diverse environments. The .5mm pitch and 0.102m overall length ensure precision and versatility in your setups. Whether you're enhancing wire management or creating seamless connections, this FFC jumper is an essential component in any project. Explore the full series for more options tailored to your needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0145 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660145 |
SKU: | MOL15266-0145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |