15266-0165
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic setups. With a slender overall length of 0.076m and a pitch of 0.5mm, this jumper ensures precise and efficient data transfer. Operating between temperatures as low as -40°C and as high as 105°C, it guarantees reliable performance even in extreme conditions. RoHS compliant and boasting a maximum amperage of 0.5A, it prioritizes both quality and sustainability. Elevate your wire management game with this essential component, perfect for ribbon, FFC, FPC cable, and jumper applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0165 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660165 |
SKU: | MOL15266-0165 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |