15266-0107
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transmission. Designed with precision and performance in mind, this jumper boasts a .5 A amperage and a pitch of .5 mm, ensuring optimal efficiency. Its versatile construction allows for secure and reliable connections in a variety of applications. With a wide operating temperature range from -40 °C to 105 °C, it's built to withstand harsh environments. Crafted for durability and longevity, this jumper is a must-have for any project requiring high-speed data transfer. Experience the power of seamless communication with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0107 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660107 |
SKU: | MOL15266-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |