15266-0361

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and flexible solution for your cable and wire management needs. This high-quality jumper boasts a low amperage of .5 A, making it perfect for various applications. With a temperature range of -40°C to 105°C, it ensures optimal performance even in extreme conditions. Featuring a pitch of .5 mm and an overall length of 0.051m, it offers convenience in installation. Rest assured, this product is RoHS compliant, aligning with environmental standards. Ideal for use in FFC and FPC cable assemblies, it guarantees efficient connectivity in your projects. Upgrade your wire management setup with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0361
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660361
SKU: MOL15266-0361

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: