15266-0137

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. This ultra-thin jumper is part of our 15266 series, boasting a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C. With a pitch of just .5 mm, it offers precise and efficient connections in tight spaces. Measuring at 0.305m in length, it provides ample flexibility for various applications. RoHS compliant and meticulously engineered, this jumper ensures both performance and environmental responsibility. Perfect for wire management and cable assemblies, it's a must-have component for any project requiring FFC or FPC cables. Trust in the quality and durability of our Premo-Flex FFC Jumper to deliver seamless connectivity in any setting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0137
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660137
SKU: MOL15266-0137

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2020 508467 - Packaging Change. Undergoing packaging specification changes that may include a new delivery unit, packaging size, changes to the label or packaging material. no changes will be made to the product as a result of this change. Download